Low

TEXAS INSTRUMENTS  DS90LV110TMTC/NOPB  LVDS DATA & CLOCK DISTRIBUTOR, TSSOP-28

TEXAS INSTRUMENTS DS90LV110TMTC/NOPB
Manufacturer Part No:
DS90LV110TMTC/NOPB
Order Code:
2496489
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The DS90LV110TMTC/NOPB is an 1 to 10 Data/Clock Distributor utilizing LVDS (low voltage differential signalling) technology for low power, high speed operation. Data paths are fully differential from input to output for low noise generation and low pulse width distortion. The design allows connection of 1 input to all 10 outputs. LVDS I/O enable high speed data transmission for point-to-point interconnects. This device can be used as a high speed differential 1 to 10 signal distribution/fan-out replacing multi-drop bus applications for higher speed links with improved signal quality. It can also be used for clock distribution up to 400MHz. It accepts LVDS signal levels, LVPECL levels directly or PECL with attenuation networks. The LVDS outputs can be put into TRI-STATE by use of the enable pin.
  • Low jitter 800Mbps fully differential data path
  • <413mW Typical total power dissipation
  • Balanced output impedance
  • 35ps Typical output channel-to-channel skew
  • LVDS receiver inputs accept LVPECL signals
  • <±100mV Receiver input threshold
  • Green product and no Sb/Br
Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Clock IC Type:
Clock Distribution
Frequency:
400MHz
No. of Outputs:
10Outputs
Supply Voltage Min:
3V
Supply Voltage Max:
3.6V
Clock IC Case Style:
TSSOP
No. of Pins:
28Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Clock & Timing

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000232

Associated Products