Low

TEXAS INSTRUMENTS  DS90LV032ATMTC/NOPB  LVDS Driver, Quad CMOS, Differential Receiver, 1.5 ns, 15 mA, -40 °C, 85 °C, 3 V

TEXAS INSTRUMENTS DS90LV032ATMTC/NOPB
Technical Data Sheet (10.14KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The DS90LV032ATMTC/NOPB is a quad CMOS differential Line Receiver designed for applications requiring ultra-low power dissipation and high data rates. The device is designed to support data rates in excess of 400Mbps (200MHz) utilizing low voltage differential signalling (LVDS) technology. The DS90LV032A accepts low voltage (350mV typical).
  • 0.1ns Channel-to-channel skew (typical)
  • 0.1ns Differential skew (typical)
  • 3.3ns Maximum propagation delay
  • Green product and no Sb/Br

Product Information

Device Type:
Differential Receiver
Peak-to-Peak Jitter Max:
1.5ns
Supply Current Max:
15mA
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Supply Voltage Min:
3V
Supply Voltage Max:
3.6V
Driver Case Style:
TSSOP
No. of Pins:
16Pins
Signaling Rate:
400Mbps
Signal Input Type:
LVDS
Output Level Type:
CMOS
ESD HBM:
4.5kV
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Sensing & Instrumentation

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000126

Alternatives

LVDS Driver, Quad CMOS, LVDS Differential Line Receiver, 15 mA, -40 °C, 85 °C, 3 V

TEXAS INSTRUMENTS

63 in stock

Price for: Each

1+ Php241.50 10+ Php217.00 100+ Php177.80 500+ Php151.60 more…

Buy

LVDS Driver, Quad, Differential Line Receiver, 15 mA, -40 °C, 85 °C, 3 V

ANALOG DEVICES

157 in stock

Price for: Each

1+ Php187.00 10+ Php167.00 25+ Php149.90 50+ Php140.80 more…

Buy

Associated Products