Low

TEXAS INSTRUMENTS  DS90LT012ATMF  LVDS Driver, Differential, 9 mA, -40 °C, 85 °C, 2.7 V

TEXAS INSTRUMENTS DS90LT012ATMF
Technical Data Sheet (10.17KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The DS90LT012ATMF is a single CMOS differential Line Receiver designed for applications requiring ultra-low power dissipation, low noise and high data rates. The device is designed to support data rates in excess of 400Mbps (200MHz) utilizing low voltage differential swing (LVDS) technology. It accepts low voltage (350mV typical) differential input signals and translates them to 3V CMOS output levels. The receiver also supports open, shorted and terminated (100R) input fail-safe. The receiver output will be high for all fail-safe conditions. It includes an input line termination resistor for point-to-point applications. The DS90LT012A and companion LVDS line driver provide a new alternative to high power PECL/ECL devices for high speed interface applications.
  • Integrated line termination resistor (102R typical)
  • Power down high impedance on LVDS inputs
  • Accepts small swing (350mV) differential signal levels
  • LVDS receiver inputs accept LVDS/BLVDS/LVPECL inputs
  • Supports open, short and terminated input failsafe
  • Pin-out simplifies PCB layout
  • Low power dissipation (10mW typical at 3.3V static)
  • Fabricated with advanced CMOS process technology
  • Compatible with ANSI TIA/EIA-644-A standard
  • 100ps Differential skew (typical)
  • 3.5ns Maximum propagation delay

Product Information

Device Type:
Differential
Peak-to-Peak Jitter Max:
-
Supply Current Max:
9mA
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Supply Voltage Min:
2.7V
Supply Voltage Max:
3.6V
Driver Case Style:
SOT-23
No. of Pins:
5Pins
Signaling Rate:
-
Signal Input Type:
LVDS
Output Level Type:
CMOS
ESD HBM:
2kV
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Signal Processing

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.00051

Alternatives

LVDS DIFFERENTIAL LINE RECEIVER, SOT-23-5, FULL REEL

TEXAS INSTRUMENTS

2,000 in stock

Price for: Each (Supplied on Full Reel)

1000+ Php92.50

Buy

LVDS Driver, Single CMOS, Differential, 1.5 ns, 9 mA, -40 °C, 85 °C, 2.7 V

TEXAS INSTRUMENTS

Reel
2,000 in stock

Price for: Each (Supplied on Full Reel)

1000+ Php35.60

Buy

LVDS Driver, Single CMOS, Differential, 1.5 ns, 9 mA, -40 °C, 85 °C, 2.7 V

TEXAS INSTRUMENTS

Reel
2,000 in stock

Price for: Each (Supplied on Full Reel)

1000+ Php35.60

Buy

Associated Products