Low

TEXAS INSTRUMENTS  DS90CR286AMTD  CAN Bus, 3 V, 3.6 V, TSSOP

TEXAS INSTRUMENTS DS90CR286AMTD
Technical Data Sheet (2.34MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The DS90CR286AMTD is a 3.3V Rising Edge Data Strobe LVDS Receiver converts the four LVDS data streams back into parallel 28-bits of LVCMOS data. The output of the receiver strobes on the rising edge. The receiver LVDS clock operates at rates from 20 to 66MHz. The device phase-locks to the input clock, samples the serial bit streams at the LVDS data lines and converts them into parallel output data. At an incoming clock rate of 66MHz, each LVDS input line is running at a bit rate of 462Mbps, resulting in a maximum throughput of 1.848Gbps. This device is an enhanced over prior generation receivers and provide a wider data valid time on the receiver output.
  • Best-in-class set and hold times on RxOUTPUTs
  • PLL requires no external components
  • Compatible with TIA/EIA-644 LVDS standard
  • <200µW Maximum Rx power-down mode
  • 50% Duty cycle on receiver output clock

Product Information

IC Interface Type:
-
No. of TX Buffers:
-
No. of RX Buffers:
-
Supply Voltage Min:
3V
Supply Voltage Max:
3.6V
Interface Case Style:
TSSOP
No. of Pins:
56Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.00057

Alternatives

LVDS RECEIVER, TSSOP-56

TEXAS INSTRUMENTS

16 in stock

Price for: Each

1+ Php544.70 10+ Php492.20 25+ Php455.10 50+ Php434.70 more…

Buy

Associated Products

Similar Products