Low

TEXAS INSTRUMENTS  DS90CR217MTD/NOPB  LVDS Driver, LVDS Transmitter, 57 mA, -10 °C, 70 °C, 3 V

TEXAS INSTRUMENTS DS90CR217MTD/NOPB
Manufacturer Part No:
DS90CR217MTD/NOPB
Order Code:
2496555
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The DS90CR217MTD/NOPB is a rising edge data strobe Channel Link Transmitter converts 21 bits of CMOS/TTL data into three LVDS (low voltage differential signalling) data streams. A phase-locked transmit clock is transmitted in parallel with the data streams over a fourth LVDS link. Every cycle of the transmit clock 21 bits of input data are sampled and transmitted. At a transmit clock frequency of 85MHz, 21 bits of TTL data are transmitted at a rate of 595Mbps per LVDS data channel. Using a 85MHz clock, the data throughput is 1.785Gbps (223Mbps). The narrow bus and LVDS signalling of the DS90CR217 is an ideal means to solve EMI and cable size problems associated with wide, high-speed TTL interfaces.
  • Best-in-class set and hold times on TxINPUTs
  • Low power consumption
  • Narrow bus reduces cable size
  • PLL requires no external components
  • 50% Duty cycle on receiver output clock
  • 20 to 85MHz Shift clock support
  • ±1V Common-mode range (around +1.2V)
  • 345mV Typical Swing LVDS devices for low EMI
  • Green product and no Sb/Br

Product Information

Device Type:
LVDS Transmitter
Peak-to-Peak Jitter Max:
-
Supply Current Max:
57mA
Operating Temperature Min:
-10°C
Operating Temperature Max:
70°C
Supply Voltage Min:
3V
Supply Voltage Max:
3.6V
Driver Case Style:
TSSOP
No. of Pins:
48Pins
Signaling Rate:
1.785Gbps
Signal Input Type:
CMOS, TTL
Output Level Type:
LVDS
ESD HBM:
7kV
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Signal Processing

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000421

Associated Products