Low

TEXAS INSTRUMENTS  DS8921N  IC, TRANSCEIVER RS422, 8921, DIP8

TEXAS INSTRUMENTS DS8921N
Technical Data Sheet (1.01MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Device Type:
Line
IC Interface Type:
RS422
No. of Drivers:
1Drivers
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
Driver Case Style:
DIP
No. of Pins:
8Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.001

Alternatives

Differential RS422 Driver, 4.5V-5.5V Supply, DIP-8

TEXAS INSTRUMENTS

477 in stock

Price for: Each

1+ Php100.00 10+ Php85.40 100+ Php65.40 500+ Php58.30 more…

Buy

Associated Products

Similar Products