Low

TEXAS INSTRUMENTS  DAC811AH  Digital to Analogue Converter, 12 bit, 250 kSPS, Parallel, ± 11.4V to ± 16.5V, DIP, 28 Pins

TEXAS INSTRUMENTS DAC811AH
Technical Data Sheet (10.08KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resolution (Bits):
12bit
Sampling Rate:
250kSPS
Input Channel Type:
Parallel
Supply Voltage Range:
± 11.4V to ± 16.5V
ADC / DAC Case Style:
DIP
No. of Pins:
28Pins
Data Interface:
Parallel
Operating Temperature Min:
-25°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.004763

Associated Products