Low

TEXAS INSTRUMENTS  DAC7725N  Digital to Analogue Converter, Quad, 12 bit, 100 kSPS, Parallel, ± 14.25V to ± 15.75V, LCC, 28 Pins

TEXAS INSTRUMENTS DAC7725N
Technical Data Sheet (10.08KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resolution (Bits):
12bit
Sampling Rate:
100kSPS
Input Channel Type:
Parallel
Supply Voltage Range:
± 14.25V to ± 15.75V
ADC / DAC Case Style:
LCC
No. of Pins:
28Pins
Data Interface:
Parallel
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423290
Weight (kg):
.001