Low

TEXAS INSTRUMENTS  DAC7552IRGTT.  Digital to Analogue Converter, Dual, 12 bit, 1 MSPS, Serial, 2.7V to 5.5V, QFN, 16 Pins

TEXAS INSTRUMENTS DAC7552IRGTT.
TEXAS INSTRUMENTS DAC7552IRGTT.
TEXAS INSTRUMENTS DAC7552IRGTT.
Technical Data Sheet (10.08KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

TEXAS INSTRUMENTS DAC7552IRGTT.
TEXAS INSTRUMENTS DAC7552IRGTT.
TEXAS INSTRUMENTS DAC7552IRGTT.

Product Overview

The DAC7552IRGTT is a 2-channel 12-bit voltage-output Digital-to-analog Converter (DAC) with exceptional linearity and monotonicity. Its proprietary architecture minimizes undesired transients such as code-to-code glitch and channel-to-channel crosstalk. The low-power DAC7552 operates from a single 2.7 to 5.5V supply. The DAC7552 output amplifiers can drive a 2kR, 200pF load rail-to-rail with 5µs settling time, the output range is set using an external voltage reference. The 3-wire serial interface operates at clock rates up to 50MHz and is compatible with SPI, QSPI, MICROWIRE and DSP interface standards. The outputs of DAC may be updated simultaneously or sequentially. The part incorporates a power-on-reset circuit to ensure that the DAC outputs power up to zero volts and remain there until a valid write cycle to the device takes place. The parts contain a power-down feature that reduces the current consumption of the device to under 2µA.
  • Rail-to-rail voltage output
  • Settling time - 5µs maximum
  • Ultralow glitch energy - 0.1nVs
  • Per-channel power down - 2µA maximum
  • Power-on reset to zero scale
  • SPI-compatible serial interface - up to 50MHz
  • Daisy-chain capability
  • Asynchronous hardware clear
  • Simultaneous or sequential update
  • Green product and no Sb/Br

Product Information

Resolution (Bits):
12bit
Sampling Rate:
1MSPS
Input Channel Type:
Serial
Supply Voltage Range:
2.7V to 5.5V
ADC / DAC Case Style:
QFN
No. of Pins:
16Pins
Data Interface:
3 Wire, Serial
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Automation & Process Control;
  • Portable Devices;
  • Sensing & Instrumentation

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.0002

Alternatives

Digital to Analogue Converter, Dual, 16 bit, 93 kSPS, Serial, 2.7V to 5.5V, SOP, 8 Pins

TEXAS INSTRUMENTS

52 in stock

Price for: Each

1+ Php822.00 10+ Php756.20 25+ Php716.60 50+ Php697.50 more…

Buy

Digital to Analogue Converter, 16 bit, 93 kSPS, Serial, 2.7V to 5.5V, MSOP, 8 Pins

TEXAS INSTRUMENTS

No Longer Stocked

Digital to Analogue Converter, Dual, 12 bit, 93 kSPS, Serial, 2.7V to 5.5V, SOIC, 8 Pins

TEXAS INSTRUMENTS

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ Php834.00 10+ Php767.00 25+ Php727.50 50+ Php707.50 more…

Buy

Digital to Analogue Converter, Dual, 12 bit, 93 kSPS, Serial, 2.7V to 5.5V, DIP, 8 Pins

TEXAS INSTRUMENTS

38 in stock

Price for: Each

1+ Php803.60 10+ Php739.10 25+ Php700.80 50+ Php681.20 more…

Buy

Digital to Analogue Converter, Dual, 16 bit, 200 kSPS, Serial, 2.7V to 5.5V, SOP, 8 Pins

TEXAS INSTRUMENTS

Cut Tape
38 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php528.00 10+ Php476.80 25+ Php441.80 50+ Php421.80 more…

Buy

Associated Products