Low

TEXAS INSTRUMENTS  DAC3171IRGC25  Digital to Analogue Converter, 14 bit, 500 MSPS, Differential, 1.71V to 1.89V, 3.15V to 3.45V, VQFN

TEXAS INSTRUMENTS DAC3171IRGC25
Technical Data Sheet (1.82MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resolution (Bits):
14bit
Sampling Rate:
500MSPS
Input Channel Type:
Differential
Supply Voltage Range:
1.71V to 1.89V, 3.15V to 3.45V
ADC / DAC Case Style:
VQFN
No. of Pins:
64Pins
Data Interface:
LVDS, Parallel
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0003