Low

TEXAS INSTRUMENTS  CSD19535KCS.  MOSFET, N CHANNEL, 100V, 150A, TO-220-3

TEXAS INSTRUMENTS CSD19535KCS.
Manufacturer Part No:
CSD19535KCS.
Order Code:
2413259
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
N Channel
Continuous Drain Current Id:
150A
Drain Source Voltage Vds:
100V
On Resistance Rds(on):
0.0031ohm
Rds(on) Test Voltage Vgs:
10V
Threshold Voltage Vgs:
2.7V
Power Dissipation Pd:
300W
Transistor Case Style:
TO-220
No. of Pins:
3Pins
Operating Temperature Max:
175°C
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412900
Weight (kg):
.002713