Low

TEXAS INSTRUMENTS  CSD19533Q5A.  MOSFET, N CHANNEL, 100V, 100A, SON-8

TEXAS INSTRUMENTS CSD19533Q5A.
Technical Data Sheet (10.12KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
N Channel
Continuous Drain Current Id:
100A
Drain Source Voltage Vds:
100V
On Resistance Rds(on):
0.0078ohm
Rds(on) Test Voltage Vgs:
10V
Threshold Voltage Vgs:
2.8V
Power Dissipation Pd:
3.2W
Transistor Case Style:
SON
No. of Pins:
8Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412900
Weight (kg):
.00025