Low

TEXAS INSTRUMENTS  CSD19501KCS.  MOSFET, N CHANNEL, 80V, 100A, TO-220-3

TEXAS INSTRUMENTS CSD19501KCS.
Technical Data Sheet (10.11KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
N Channel
Continuous Drain Current Id:
100A
Drain Source Voltage Vds:
80V
On Resistance Rds(on):
0.0055ohm
Rds(on) Test Voltage Vgs:
10V
Threshold Voltage Vgs:
2.6V
Power Dissipation Pd:
217W
Transistor Case Style:
TO-220
No. of Pins:
3Pins
Operating Temperature Max:
175°C
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412900
Weight (kg):
.002978

Alternatives

MOSFET Transistor, N Channel, 100 A, 80 V, 5.9 mohm, 10 V, 3 V

NXP

367 in stock

Price for: Each

1+ Php163.30 10+ Php133.70 25+ Php104.10 100+ Php87.50 more…

Buy