Low

TEXAS INSTRUMENTS  CSD18502Q5B.  MOSFET, N CHANNEL, 40V, 100A, 0.0018OHM, SON-8

TEXAS INSTRUMENTS CSD18502Q5B.
Technical Data Sheet (1.42MB) EN Technical Data Sheet (10.12KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
N Channel
Continuous Drain Current Id:
100A
Drain Source Voltage Vds:
40V
On Resistance Rds(on):
0.0018ohm
Rds(on) Test Voltage Vgs:
10V
Threshold Voltage Vgs:
1.8V
Power Dissipation Pd:
3.2W
Transistor Case Style:
VSON
No. of Pins:
8Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412900
Weight (kg):
.000262