Low

TEXAS INSTRUMENTS  CDCM6208V2EVM  EVALUATION MODULE, CLOCK & TIMING

TEXAS INSTRUMENTS CDCM6208V2EVM
Manufacturer Part No:
CDCM6208V2EVM
Order Code:
2378959

Image is for illustrative purposes only. Please refer to product description.

Product Information

Silicon Manufacturer:
Texas Instruments
Silicon Core Number:
CDCM6208
Kit Application Type:
Clock & Timing
Application Sub Type:
Clock Generator
Kit Contents:
Eval Board CDCM6208
Product Range:
-
Features:
Single Ended or Differential Input, Easy Device Programming via Host Powered USB Port or Control Pin
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84733020
Weight (kg):
1

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.