Low

TEXAS INSTRUMENTS  CDCLVP1204RGTT  IC, BUFFER, 2:4, LVPECL, 16QFN

TEXAS INSTRUMENTS CDCLVP1204RGTT
TEXAS INSTRUMENTS CDCLVP1204RGTT
TEXAS INSTRUMENTS CDCLVP1204RGTT
Manufacturer Part No:
CDCLVP1204RGTT
Order Code:
1778212
Technical Datasheet:
See all Technical Docs
TEXAS INSTRUMENTS CDCLVP1204RGTT
TEXAS INSTRUMENTS CDCLVP1204RGTT
TEXAS INSTRUMENTS CDCLVP1204RGTT

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The CDCLVP1204RGTT is a highly versatile low additive Jitter Buffer can generate four copies of LVPECL clock outputs from one of two selectable LVPECL, LVDS or LVCMOS inputs for a variety of communication applications. It has a maximum clock frequency up t...
  • 2:4 Differential buffer
  • Selectable clock inputs through control terminal
  • Universal Inputs can accept LVPECL, LVDS and LVCMOS/LVTTL
  • Four LVPECL outputs
  • 2GHz Maximum clock frequency
  • 45mA Maximum core current consumption
  • <100fs Very low additive jitter
  • 15ps Maximum output skew
  • Green product and no Sb/Br
Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Clock IC Type:
Clock Buffer
Frequency:
2GHz
No. of Outputs:
4Outputs
Supply Voltage Min:
2.375V
Supply Voltage Max:
3.6V
Clock IC Case Style:
QFN
No. of Pins:
16Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Wireless;
  • Medical;
  • Communications & Networking

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.000943

Alternatives

IC, BUFFER, 2:4, LVPECL, 16QFN,FULL REEL

TEXAS INSTRUMENTS

Reel
250 in stock

Price for: Each (Supplied on Full Reel)

250+ Php364.40 500+ Php334.80 750+ Php311.90 1250+ Php306.50 more…

Buy

IC, BUFFER, 2:4, LVPECL, 16QFN,FULL REEL

TEXAS INSTRUMENTS

Reel
250 in stock

Price for: Each (Supplied on Full Reel)

250+ Php364.40 500+ Php334.80 750+ Php311.90 1250+ Php306.50 more…

Buy

Associated Products