Low

TEXAS INSTRUMENTS  CD74HCT4040E  IC, 12-STAGE BINARY COUNTER, DIP-16

TEXAS INSTRUMENTS CD74HCT4040E
Technical Data Sheet (10.13KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Counter Type:
Binary
Clock Frequency:
25MHz
Count Maximum:
-
Logic Case Style:
DIP
No. of Pins:
16Pins
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000454

Alternatives

74HCT CMOS, 74HCT4040, DIP16, 5V

NXP

630 in stock

Price for: Each

1+ Php90.80 10+ Php84.10 100+ Php64.20 500+ Php57.10 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.