Low

TEXAS INSTRUMENTS  CD74HCT253E  IC, LOGIC, DUAL 4-IN MUX, 16DIP

TEXAS INSTRUMENTS CD74HCT253E
Technical Data Sheet (10.07KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Type:
Multiplexer
No. of Channels:
2Channels
Line Configuration:
4:1
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
Logic Case Style:
DIP
No. of Pins:
16Pins
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.001667

Associated Products