Low

TEXAS INSTRUMENTS  CD74HCT238PW  Decoder / Demultiplexer, Inverting, HCT Family, 8 Output, 4.5 V to 5.5 V, TSSOP-16

TEXAS INSTRUMENTS CD74HCT238PW
Manufacturer Part No:
CD74HCT238PW
Order Code:
1752839
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Family / Base Number:
74HCT238
Logic Type:
Decoder / Demultiplexer
No. of Outputs:
8Outputs
Logic Case Style:
TSSOP
No. of Pins:
16Pins
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
Logic IC Family:
74HCT
Logic IC Base Number:
74238
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000104

Alternatives

Decoder / Demultiplexer, HCT Family, 8 Output, 4.5 V to 5.5 V, TSSOP-16

NEXPERIA

Cut Tape
668 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php57.50 10+ Php46.30 100+ Php29.80 1000+ Php23.90 more…

Buy