Low

TEXAS INSTRUMENTS  CD74HCT166M  Shift Register, HCT Family, Parallel to Serial, 1 Element, SOIC, 16 Pins, 4.5 V, 5.5 V

TEXAS INSTRUMENTS CD74HCT166M
Technical Data Sheet (10.11KB) EN Technical Data Sheet (463.07KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Shift Register Function:
Parallel to Serial
No. of Elements:
1 Element
Logic Case Style:
SOIC
No. of Pins:
16Pins
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
IC Output Type:
Standard
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000638

Alternatives

Associated Products