Low

CD74AC541M - 

Buffer / Line Driver, 74AC541, 1.5 V to 5.5 V, SOIC-20

CD74AC541M - Buffer / Line Driver, 74AC541, 1.5 V to 5.5 V, SOIC-20

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CD74AC541M
Order Code:
1103075
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CD74AC541M is an octal Buffer/Line Driver uses the RCA ADVANCED CMOS technology. The CD74AC541 is non-inverting 3-state buffer having two active-LOW output enables. The AC types feature 1.5 to 5.5V operation and balanced noise immunity at 30% of the supply and it also features typical propagation delay of 4.5ns at VCC = 5V, TA = 25°C, CL = 50pF.
  • Buffered inputs
  • SCR-Latch-up-resistant CMOS process and circuit design
  • Speed of bipolar FAST™/AS/S with significantly reduced power consumption
  • Balanced propagation delays
  • ±24mA Output drive current
  • Fan-out to 15 FAST* Ics
  • Drives 50R transmission lines
  • Green product and no Sb/Br

Applications

Industrial, Automation & Process Control, Signal Processing, Aerospace, Defence, Military

Product Information

:
74AC541
:
Buffer, Non Inverting
:
SOIC
:
20Pins
:
1.5V
:
5.5V
:
74AC
:
74541
:
-55°C
:
125°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery (Available for backorder to lead times shown)

Each

1+ Php58.80 10+ Php48.60 100+ Php31.20 1000+ Php24.90 more…

Related Searches

7 In stock

7 available for 4 - 6 day despatch

see cut-off times
 
Check stock and lead times

925 will be available for despatch on 06 23, 18

More stock available week commencing 7/2/18
Php60.20 Php 60.20
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + Php60.20
10 + Php53.00
100 + Php40.40
500 + Php32.00
1000 + Php25.60
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.