Low

CD74AC157M - 

Data Selector / Multiplexer, AC Family, 4 Channels, 2:1, 1.5 V to 5.5 V, SOIC-16

CD74AC157M - Data Selector / Multiplexer, AC Family, 4 Channels, 2:1, 1.5 V to 5.5 V, SOIC-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CD74AC157M
Order Code:
1103068
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CD74AC157M is a 2-input Non-inverting Quad Multiplexer designed for 1.5 to 5.5V VCC operation. The AC157 series devices features a common strobe (G)\ input. When the strobe is high, all outputs are low. When the strobe is low, a 4-bit word is selected from one of two sources and is routed to the four outputs. The devices provide true data.
  • Speed of bipolar F, AS and S, with significantly reduced power consumption
  • Balanced propagation delays
  • ±24mA Output drive current
  • Fanout to 15F devices
  • SCR-latchup-resistant CMOS process and circuit design
  • Green product and no Sb/Br

Applications

Aerospace, Defence, Military

Product Information

:
74AC157
:
Data Selector / Multiplexer
:
4Channels
:
2:1
:
1.5V
:
5.5V
:
SOIC
:
16Pins
:
74AC
:
74157
:
-55°C
:
125°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

235 In stock

12 available for same day despatch

223 available for 4 - 6 day despatch

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/23/18
Php64.20 Php 64.20
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + Php64.20
10 + Php56.60
100 + Php43.30
500 + Php34.20
1000 + Php27.40
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.