Low

TEXAS INSTRUMENTS  CD74AC138E  Decoder / Demultiplexer, Inverting, AC Family, 1 Gate, 3 Input, 8 Output, 1.5 V to 5.5 V, DIP-16

TEXAS INSTRUMENTS CD74AC138E
Manufacturer Part No:
CD74AC138E
Order Code:
2407120
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Family / Base Number:
74AC138
Logic Type:
Decoder / Demultiplexer
No. of Outputs:
8Outputs
Logic Case Style:
DIP
No. of Pins:
16Pins
Supply Voltage Min:
1.5V
Supply Voltage Max:
5.5V
Logic IC Family:
74AC
Logic IC Base Number:
74138
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Packaging:
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.00188

Alternatives

Decoder / Demultiplexer, Inverting, AC Family, 1 Gate, 3 Input, 8 Output, 1.5 V to 5.5 V, DIP-16

TEXAS INSTRUMENTS

259 in stock

Price for: Each

1+ Php42.10 10+ Php35.10 100+ Php22.70 1000+ Php18.20 more…

Buy

Associated Products