Low

TEXAS INSTRUMENTS  CD4556BMT  DECODER/DEMUX, 2-CH, SOIC-16

TEXAS INSTRUMENTS CD4556BMT
Technical Data Sheet (10.04KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Type:
Decoder / Demultiplexer
No. of Channels:
2Channels
Line Configuration:
1:4
Supply Voltage Min:
3V
Supply Voltage Max:
18V
Logic Case Style:
SOIC
No. of Pins:
16Pins
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.1

Alternatives

LOGIC, DUAL 1OF4 DECDR/DEMUX, 16SOIC

TEXAS INSTRUMENTS

553 in stock

Price for: Each

1+ Php33.30 10+ Php28.00 100+ Php17.10 1000+ Php13.20 more…

Buy