Low

TEXAS INSTRUMENTS  CD4085BE  AND / OR / INVERTER Gate, 2 Input, 6.8 mA, 3V to 18V, DIP-14

TEXAS INSTRUMENTS CD4085BE
TEXAS INSTRUMENTS CD4085BE
Technical Data Sheet (10.03KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

TEXAS INSTRUMENTS CD4085BE
TEXAS INSTRUMENTS CD4085BE

Product Information

Logic Type:
AND / OR / INVERTER
Output Current:
6.8mA
No. of Inputs:
2
Supply Voltage Min:
3V
Supply Voltage Max:
18V
Logic Case Style:
DIP
No. of Pins:
14Pins
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.001667

Associated Products

Similar Products