Low

TEXAS INSTRUMENTS  CD40103BPW  Binary Synchronous Down Counter, 4.8 MHz, 3 V to 18 V, TSSOP-16

TEXAS INSTRUMENTS CD40103BPW
Technical Data Sheet (10.06KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Family / Base Number:
CD40103
Counter Type:
Binary, Down
Clock Frequency:
4.8MHz
Count Maximum:
255
Logic Case Style:
TSSOP
No. of Pins:
16Pins
Supply Voltage Min:
3V
Supply Voltage Max:
18V
Logic IC Family:
CD4000
Logic IC Base Number:
40103
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000554