Low

TEXAS INSTRUMENTS  CC2531F256RHAT  RF TRANSCEIVER, ZIGBEE SOC, 2.4GHz, 40-VQFN, FULL REEL

TEXAS INSTRUMENTS CC2531F256RHAT
Technical Data Sheet (950.82KB) EN Technical Data Sheet (10.12KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Frequency Min:
2.394GHz
Frequency Max:
2.507GHz
RF / IF Modulation:
FSK
Receiving Current:
24.3mA
Transmitting Current:
33.5mA
RF IC Case Style:
VQFN
No. of Pins:
40Pins
Supply Voltage Min:
2V
Supply Voltage Max:
3.6V
Data Rate:
250Kbps
Output Power (dBm):
4.5dBm
Sensitivity dBm:
-97dBm
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
MSL:
MSL 3 - 168 hours
Operating Temperature Min:
-40
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
Philippines

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
0

Associated Products