Low

TEXAS INSTRUMENTS  CC1020-RTB1  RF TRANSCEIVER, SMD, QFN-32, 1020

TEXAS INSTRUMENTS CC1020-RTB1
TEXAS INSTRUMENTS CC1020-RTB1
TEXAS INSTRUMENTS CC1020-RTB1
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

TEXAS INSTRUMENTS CC1020-RTB1
TEXAS INSTRUMENTS CC1020-RTB1
TEXAS INSTRUMENTS CC1020-RTB1

Product Information

Frequency Min:
402MHz
Frequency Max:
940MHz
RF / IF Modulation:
FSK, GFSK, OOK
Data Rate:
153.6Kbps
Receiving Current:
19.9mA
RF IC Case Style:
QFN
No. of Pins:
32Pins
Supply Voltage Min:
2.3V
Supply Voltage Max:
3.6V
Transmitting Current:
20.5mA
Output Power (dBm):
10dBm
Sensitivity dBm:
-118dBm
RF Transceiver Applications:
Narrowband Low Power UHF Wireless Data Transmitters & Receivers, ISM/SRD Band Systems
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
Norway

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.001588

Associated Products