Low

TEXAS INSTRUMENTS  BQ24103EVM  BATTERY MGMT, EVALUATION MODULE

TEXAS INSTRUMENTS BQ24103EVM
Technical Data Sheet (1.48MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The BQ24103EVM is an evaluation module (EVM) for the BQ24103 Li ion charge management IC. The BQ24103 is a highly integrated battery charge IC utilizing synchronous switch mode power conversion for efficient and comprehensive charge control of a single or two series cell Li ion battery. The evaluation module is a complete BQ24103 based circuit and provides a convenient method to evaluate the operation and performance of the IC. The evaluation module is set up at the factory to charge at 1.33A and a 4.2V (single cell) voltage limit. The output limit can be adjusted to charge a battery pack with two series cells by changing a jumper pin.
  • Evaluates BQ24103 Li ion charge management IC
  • Input voltage ranges from 5V to 16V (one cell) or 9.2V to 16V (two cell)
  • Charge rate is about 1.33A
  • Output regulation voltage ranges upto 4.2V (factory default) or 8.4V (two cell)
  • Number of series cells one or two series (configured with jumper)
  • This EVM can be used as a power source (16 max) and the battery to be charged
Prior to test and evaluation, it is important to verify that the EVM selected is set up correctly for the battery pack to be charged.

Product Information

Silicon Manufacturer:
Texas Instruments
Silicon Core Number:
BQ24103
Kit Application Type:
Power Management - Battery
Application Sub Type:
Battery Charger
Kit Contents:
Evaluation Module, User Guide, Bill of Materials, Component Placement, Datasheet
Product Range:
-
Features:
Number of Series Cells: 1 or 2 Series
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management;
  • Portable Devices;
  • Audio;
  • Industrial;
  • Medical

Contents

Evaluation Module, User guide

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

Tariff No:
85423990
Weight (kg):
.169054

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.