Low

TEXAS INSTRUMENTS  BQ24100EVM  BATTERY MGMT, EVALUATION MODULE

TEXAS INSTRUMENTS BQ24100EVM
Manufacturer Part No:
BQ24100EVM
Order Code:
9969012
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The BQ24100EVM is an evaluation module for BQ24100 Li ion charge management IC. The BQ24100 is a highly integrated battery charge IC utilizing synchronous switch mode power conversion for efficient and comprehensive charge control of a single cell Li ion b...
  • Evaluates BQ24100 Li ion charge management IC
  • Input voltage ranges from 5V to 16V
  • Charge rate is 1.33A
  • Output regulation voltage is 4.2V
  • Number of series cells: 1
  • This EVM can be used as a power source (16 max) and the battery to be charged
Prior to test and evaluation, it is important to verify that the EVM selected is set up correctly for the battery pack to be charged.

Product Information

Silicon Manufacturer:
Texas Instruments
Silicon Core Number:
BQ24100
Kit Application Type:
Power Management - Battery
Application Sub Type:
Battery Charger
Kit Contents:
Evaluation Module, User Guide, Bill of Materials, Component Placement, Datasheet
Product Range:
-
Features:
Input Voltage 5V to 16V, Charge Rate 1.33A, Output Regulation Voltage 4.2V, One Series Cell
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management;
  • Portable Devices;
  • Audio;
  • Industrial;
  • Medical

Contents

Evaluation Module, User guide

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

Tariff No:
85423990
Weight (kg):
.34

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.