Low

TEXAS INSTRUMENTS  ADS8509IBDWG4  Analogue to Digital Converter, 16 bit, 250 kSPS, Single, 4.75 V, 5.25 V, SOIC

TEXAS INSTRUMENTS ADS8509IBDWG4
Technical Data Sheet (10.11KB) EN Technical Data Sheet (1.14MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The ADS8509IBDWG4 is a complete 16-bit sampling Analog-to-digital Converter (ADC) using state-of-the-art CMOS structures. It contains a complete 16-bit, capacitor-based, successive approximation register (SAR) A/D converter with sample-and-hold, reference, clock and a serial data interface. Data can be output using the internal clock or can be synchronized to an external data clock. The ADC also provides an output synchronization pulse for ease of use with standard DSP processors. The ADC is specified at a 250kHz sampling rate over the full temperature range. Precision resistors provide various input ranges including ±10V and 0 to 5V, while the innovative design allows operation from a single 5V supply with power dissipation under 100mW.
  • SPI compatible serial output with daisy-chain (TAG)
  • Pin-compatible with ADS7809 and 12-bit ADS8508/7808
  • Uses internal or external reference
  • Green product and no Sb/Br

Product Information

Resolution (Bits):
16bit
Sampling Rate:
250kSPS
Supply Voltage Type:
Single
Supply Voltage Min:
4.75V
Supply Voltage Max:
5.25V
ADC / DAC Case Style:
SOIC
No. of Pins:
20Pins
Input Channel Type:
Single Ended
Data Interface:
Serial, SPI
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
Single 16-Bit SAR ADCs
Automotive Qualification Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Automation & Process Control;
  • Medical;
  • Signal Processing

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.004391

Associated Products