Low

TEXAS INSTRUMENTS  ADS1286UAG4  Analogue to Digital Converter, 12 bit, 37 kSPS, Single, 4.5 V, 5.25 V, SOIC

TEXAS INSTRUMENTS ADS1286UAG4
Technical Data Sheet (10.08KB) EN Technical Data Sheet (481.57KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resolution (Bits):
12bit
Sampling Rate:
37kSPS
Supply Voltage Type:
Single
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.25V
ADC / DAC Case Style:
SOIC
No. of Pins:
8Pins
Input Channel Type:
Differential
Data Interface:
Serial, SPI
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
Single 12-Bit SAR ADCs
Automotive Qualification Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.0018

Associated Products