Low

ADS1271EVM - 

Evaluation Module, ADS1271 1-Channel 24-Bit Simultaneous Sampling Delta-Sigma ADC

ADS1271EVM - Evaluation Module, ADS1271 1-Channel 24-Bit Simultaneous Sampling Delta-Sigma ADC
ADS1271EVM - Evaluation Module, ADS1271 1-Channel 24-Bit Simultaneous Sampling Delta-Sigma ADC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADS1271EVM
Order Code:
9968857
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ADS1271EVM is a circuit board for use with the ADS1271 24bit analog to digital converter. Two ADS1271 devices are installed on this board to demonstrate multiple parts operating in a simultaneously sampled, daisy chained configuration. The installed ADS1271s can be configured to operate in any of the ADS1271 conversion or communication modes. Voltage reference, oscillator and buffer amplifier circuits are provided on this board to ease evaluation, or they may be bypassed so that the user can test their own circuits with the ADS1271.
  • Full featured evaluation board for the ADS1271 24bit analog to digital converter
  • Two ADS1271 converters on board illustrate use of daisy chain mode
  • On board reference and oscillator circuits
  • Modular design for use with a variety of Texas Instruments processors and interface boards

Applications

Test & Measurement, Sensing & Instrumentation

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Product Information

:
Texas Instruments
:
ADS1271
:
24bit
:
105kSPS
:
Data Converter
:
ADC
:
Board Only
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
Awaiting Delivery (Available for backorder to lead times shown)

Each

1+ Php4,081.10 10+ Php3,834.00 100+ Php3,438.10

Associated Products

Compare Selected

Related Searches

9 In stock

9 available for 4 - 6 day despatch

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/25/19
Php3,516.50 Php 3516.50
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + Php3,516.50