Low

TEXAS INSTRUMENTS  74AC11074D  Flip-Flop, with Clear and Preset,Complementary Output, Positive Edge, 74AC74, D, 5.4 ns, 150 MHz

TEXAS INSTRUMENTS 74AC11074D
Technical Data Sheet (10.15KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Family / Base Number:
74AC74
Flip-Flop Type:
D
Propagation Delay:
5.4ns
Frequency:
150MHz
Output Current:
24mA
Logic Case Style:
SOIC
No. of Pins:
14Pins
Trigger Type:
Positive Edge
IC Output Type:
Complementary
Supply Voltage Min:
3V
Supply Voltage Max:
5.5V
Logic IC Family:
74AC
Logic IC Base Number:
7474
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000405

Associated Products