Low

TENMA  72-7730  MULTIMETER, DIG HAND HELD, 20000

TENMA 72-7730
Technical Data Sheet (137.60KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

This fully function multimeter offers a variety of ranges for every service application, the accuracy of a 19,999 count display, and an optically isolated USB interface. It measures AC/DC voltage, AC/DC current, resistance, capacitance, temperature, frequency and duty cycle. Triple display features 1/2" primary digits and dual 1/4" secondary displays, plus an analogue bargraph and numerous on-screen icons.
  • True RMS measurement
  • AC+DC measurement
  • Selectable auto/manual range
  • Data logging and data recall
  • Peak hold
  • Max/min mode
  • Relative mode
  • Data hold
  • Dual level backlit display
  • Sleep mode

Product Information

DMM Functions:
Current, Voltage, Capacitance, Frequency, Resistance, Temperature
Current Measure AC Max:
10A
Current Measure DC Max:
10A
Voltage Measure AC Max:
1kV
Voltage Measure DC Max:
1kV
Resistance Measure Max:
20Mohm
DMM Response Type:
True RMS
Display Count:
20000
No. of Digits:
4.5
Range Selection:
Auto, Manual
Warranty:
-
Product Range:
-
Resistance Range Accuracy:
0.4% + 20d
Input Impedance:
10 Mohm
Frequency Measuring Range Accuracy:
0.1% + 15d
Capacitance Measuring Range:
20nF, 200nF, 2µF, 20µF, 200µF, 2mF, 20mF
Voltage Measuring Range DC:
200mV to 1kV
Temperature Measuring Range:
-40°C to +1000°C
Voltage Measuring Range AC:
2V, 20V, 200V, 1kV
Capacitance Range Accuracy:
1.2% + 20d
Current Measuring Range DC:
200µA to 10A
Current Measuring Range AC:
200µA to 10A
DMM Type:
Hand Held
Ranging:
Auto, Manual
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Maintenance & Repair;
  • Test & Measurement;
  • Portable Devices

Contents

4' opto-coupled USB cable, Data logging software, Standard test leads, Bead type temperature probe, Short clip leads for accurate capacitance measurement, Crocodile clip adaptors, Standard 9V battery, Soft case, Detailed instruction manual .

Also Known As

GTIN UPC EAN: 610079984295

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

Tariff No:
90303100
Weight (kg):
.384

Alternatives

Associated Products