Low

LITTELFUSE  NANOSMDC016F-2  RESETTABLE FUSE, PTC, 48VDC, 160mA, SMD, FULL REEL

LITTELFUSE NANOSMDC016F-2
Manufacturer Part No:
NANOSMDC016F-2
Order Code:
2413932
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Thermistor Mounting:
SMD
Product Range:
PolySwitch nanoSMDC Series
Holding Current:
160mA
Tripping Current:
450mA
Voltage Rating:
48VDC
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85361010
Weight (kg):
.000046

Alternatives

RESETTABLE FUSE, PTC, 48VDC, 160mA, SMD

LITTELFUSE

3,469 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php23.60 25+ Php23.00 100+ Php21.90 250+ Php19.50 more…

Buy

FUSE, PTC RESETTABLE, 30V, 160mA, 1206, FULL REEL

LITTELFUSE

3,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ Php26.90 6000+ Php23.90 9000+ Php20.90 15000+ Php18.40

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.