Low

RAYCHEM - TE CONNECTIVITY  06151921  CABLE MARKER, Z9, L, PK100

RAYCHEM - TE CONNECTIVITY 06151921
Manufacturer Part No:
06151921
Order Code:
1822327
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Marker Type:
Push On Pre Printed
Legend:
L
Legend Colour:
Black
Marker Colour:
White
Marker Dimensions:
-
Cable Diameter Max:
4mm
Cable Diameter Min:
2.5mm
Marker Material:
PVC (Polyvinylchloride)
Product Range:
-
Body Material:
PVC (Polyvinylchloride)
For Use With:
Cable and Wire
Material:
PVC
Accessory Type:
Wire Markers
Colour:
White
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Czech Republic

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
39269097
Weight (kg):
.073

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.