Low

TE CONNECTIVITY / POTTER & BRUMFIELD  R10-T1P2-V700  RELAY, DPDT, 120VAC, 30VDC, 3A

TE CONNECTIVITY / POTTER & BRUMFIELD R10-T1P2-V700
Technical Data Sheet (337.30KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Contact Configuration:
DPDT
Coil Voltage:
24VDC
Contact Current:
3A
Product Range:
R10 Series
Relay Mounting:
Socket
Coil Type:
Non Latching
Contact Voltage VAC:
120VAC
Relay Type:
Power - General Purpose
Relay Terminals:
Quick Connect
Contact Voltage VDC:
30VDC
Contact Material:
Silver
Coil Resistance:
700ohm
Approvals & Standards:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
0
Weight (kg):
.050349

Associated Products