Low

TE CONNECTIVITY / HTS  5-1106004-9  Cable Gland, 18 mm, 27 mm, PG29, Metal

TE CONNECTIVITY / HTS 5-1106004-9
Technical Data Sheet (10.11MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Cable Diameter Min:
18mm
Cable Diameter Max:
27mm
Thread Size - Imperial:
-
Thread Size - Metric:
PG29
Cable Gland Material:
Metal
Gland Colour:
-
IP / NEMA Rating:
Not Rated
Product Range:
-
Cable Diameter:
27 mm
For Use With:
DS Cables
Thread Size:
PG29
Material:
Metal
Accessory Type:
Cable Gland
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.036

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.