Low

TE CONNECTIVITY  RN73C1J3K16BTG  SMD Chip Resistor, Thin Film, 3.16 kohm, 50 V, 0603 [1608 Metric], 63 mW, ± 0.1%, RN73 Series

TE CONNECTIVITY RN73C1J3K16BTG
Manufacturer Part No:
RN73C1J3K16BTG
Order Code:
1140535
Product Range
RN73 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
3.16kohm
Voltage Rating:
50V
Resistor Case Style:
0603 [1608 Metric]
Power Rating:
63mW
Resistance Tolerance:
± 0.1%
Product Range:
RN73 Series
Packaging:
Cut Tape
Resistor Element Type:
Thin Film
Temperature Coefficient:
± 10ppm/°C
Automotive Qualification Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.002

Alternatives

SMD Chip Resistor, Precision, 3.16 kohm, 50 V, 0603 [1608 Metric], 63 mW, ± 0.1%, RN73 Series

TE CONNECTIVITY

740 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php84.10 50+ Php42.10 100+ Php36.00 250+ Php34.10 more…

Buy

Associated Products

Similar Products