Low

H830K9BYA - 

Through Hole Resistor, 30.9 kohm, 350 V, Metal Film, Axial Leaded, 250 mW, ± 0.1%

H830K9BYA - Through Hole Resistor, 30.9 kohm, 350 V, Metal Film, Axial Leaded, 250 mW, ± 0.1%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
H830K9BYA
Order Code:
1751602
Product Range
H8 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
30.9kohm
:
350V
:
Metal Film
:
Axial Leaded
:
250mW
:
± 0.1%
:
H8 Series
:
± 15ppm/°C
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Holco H8 series are axial leaded precision metal film resistors that meet the requirement for economically priced components for industrial and military applications. The manufacturing facility utilises closely controlled production processes including the sputter coating of metal alloy films to ceramic substrates and laser spiralling to achieve close tolerance and high stability resistors. An epoxy coating is applied for environmental and mechanical protection.
  • Resistance value ranging from 10ohm to 1Mohm
  • Power rating of 0.25W at 70°C
  • Limiting element voltage of 350V
  • Temperature coefficient (TCR) of ±15ppm/°C
  • High pulse withstand
  • Low reactance
  • Long term stability

Applications

Consumer Electronics, Portable Devices, Power Management, Industrial, Aerospace, Defence, Military

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery (Available for backorder to lead times shown)

Each

1+ Php78.40 10+ Php68.60 25+ Php57.50 50+ Php50.40

Related Searches

200 In stock

200 available for 4 - 6 day despatch

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/23/18
Php73.10 Php 73.10
Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price
5 + Php73.10
125 + Php63.30
250 + Php53.50
500 + Php46.80
1250 + Php42.00
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.