Low

TE CONNECTIVITY / HOLSWORTHY  H8274RBYA  Through Hole Resistor, 274 ohm, 350 V, Axial Leaded, 250 mW, ± 0.1%, H8 Series

TE CONNECTIVITY / HOLSWORTHY H8274RBYA
Manufacturer Part No:
H8274RBYA
Order Code:
1751383
Product Range
H8 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The Holco H8 series are axial leaded precision metal film resistors that meet the requirement for economically priced components for industrial and military applications. The manufacturing facility utilises closely controlled production processes including...
  • Resistance value ranging from 10ohm to 1Mohm
  • Power rating of 0.25W at 70°C
  • Limiting element voltage of 350V
  • Temperature coefficient (TCR) of ±15ppm/°C
  • High pulse withstand
  • Low reactance
  • Long term stability

Product Information

Resistance:
274ohm
Voltage Rating:
350V
Resistor Case Style:
Axial Leaded
Power Rating:
250mW
Resistance Tolerance:
± 0.1%
Product Range:
H8 Series
Resistor Element Type:
Metal Film
Temperature Coefficient:
± 15ppm/°C
Automotive Qualification Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Consumer Electronics;
  • Portable Devices;
  • Power Management;
  • Industrial;
  • Aerospace, Defence, Military

Legislation and Environmental

Country of Origin:
India

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.0003

Alternatives

Through Hole Resistor, 274 ohm, 350 V, Axial Leaded, 250 mW, ± 0.1%, RC Series

WELWYN

717 in stock

Price for: Each

1+ Php65.40 10+ Php57.90 25+ Php50.40 50+ Php44.60

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.