Low

CORCOM - TE CONNECTIVITY  6EDL1SCM  POWER ENTRY MODULE, PLUG, 6A

CORCOM - TE CONNECTIVITY 6EDL1SCM
Manufacturer Part No:
6EDL1SCM
Order Code:
1287927
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
L Series
Gender:
Plug
Voltage Rating:
250VAC
Current Rating:
6A
Connector Mounting:
Panel Mount
Contact Termination Type:
Quick Connect
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.052164

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.