Low

TE750B100RJ - 

Resistor, 100 ohm, 750 W, ± 5%, TE Series, Wirewound

CGS - TE CONNECTIVITY TE750B100RJ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TE750B100RJ
Order Code:
1760842
Product Range
TE Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
± 440ppm/°C
:
750W
:
100ohm
:
± 5%
:
Wirewound
:
TE Series
:
Solder Lug
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TE series from TE Connectivity resistors are high power, panel mount wirewound resistors. The TE range of mullite coated tubular ceramic core resistors have corrugated ribbon element for rapid cooling effect to enable up to 2.5KW power handling capability. These are designed for heavy duty machinery, electrical equipment where stability and reliability is of major concern.
  • Resistance value ranges from 0.1ohm to 2.7Kohm
  • ±5% and ±10% tolerance
  • Temperature coefficient is ±440ppm/°C
  • Operating temperature range -25°C to +225°C
  • 3x overload for 5 seconds
  • Custom terminations /leads available
  • Flameproof construction

Applications

Industrial, Consumer Electronics, Portable Devices, Power Management, Motor Drive & Control