Low

CGS - TE CONNECTIVITY  ER748R2JT  Through Hole Resistor, 8.2 ohm, 100 V, Axial Leaded, 3 W, ± 5%, ER Series

CGS - TE CONNECTIVITY ER748R2JT
Manufacturer Part No:
ER748R2JT
Order Code:
1751824
Product Range
ER Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
8.2ohm
Voltage Rating:
100V
Resistor Case Style:
Axial Leaded
Power Rating:
3W
Resistance Tolerance:
± 5%
Product Range:
ER Series
Resistor Element Type:
Wirewound
Temperature Coefficient:
± 60ppm/°C
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
India

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.001

Alternatives

Through Hole Resistor, 8.2 ohm, 350 V, Axial Leaded, 3 W, ± 5%, ERX Series

PANASONIC ELECTRONIC COMPONENTS

397 in stock

Price for: Each

1+ Php156.20 10+ Php54.60 50+ Php42.50 100+ Php33.40 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.