Low

AMP - TE CONNECTIVITY  696423-5  TERMINAL, RING TONGUE, #8, CRIMP, BLUE

AMP - TE CONNECTIVITY 696423-5
Manufacturer Part No:
696423-5
Order Code:
1303719
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Stud Size - Metric:
M4
Stud Size - Imperial:
#8
Product Range:
PIDG Series
Wire Size AWG Max:
14AWG
Conductor Area CSA:
2mm²
Insulator Material:
PVF2 (Polyvinylidene Fluoride)
Insulator Colour:
Blue
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.001134

Alternatives

Ring Tongue Terminal, M4, 8, PIDG Series, 14 AWG, 2 mm², Nylon (Polyamide)

AMP - TE CONNECTIVITY

446 in stock

Price for: Each

1+ Php21.20 100+ Php16.40 500+ Php15.50 1000+ Php13.60 more…

Buy

TERMINAL, RING TONGUE, #8, CRIMP, BLUE

MOLEX

2,968 in stock

Price for: Each

1+ Php18.90 10+ Php17.60 50+ Php12.90 100+ Php12.30 more…

Buy

TERMINAL, RING TONGUE #8, CRIMP BLUE

MOLEX

555 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php4.80

Buy

Ring Tongue Terminal, M4, 8, PIDG Series, 14 AWG, 2 mm², PVF2 (Polyvinylidene Fluoride)

AMP - TE CONNECTIVITY

5,000 in stock

Price for: Each

1+ Php39.60 10+ Php37.50 25+ Php33.80 50+ Php30.00 more…

Buy

TERMINAL, RING TONGUE, #8, CRIMP

THOMAS & BETTS

1,891 in stock

Price for: Each

1+ Php51.90 5+ Php46.70 10+ Php41.70 25+ Php38.20 more…

Buy

TERMINAL, RING TONGUE, #8, 14AWG, BLU

PANDUIT

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ Php14.20 5+ Php13.60 10+ Php13.30

Buy

TERMINAL, RING TONGUE, M4, 14AWG, BLUE

PANDUIT

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ Php40.20 5+ Php38.80 10+ Php37.50

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.