Low

AMP FROM TE CONNECTIVITY  5745057-3  D SUB CONNECTOR, STANDARD, 15 POSITION, RECEPTACLE

AMP FROM TE CONNECTIVITY 5745057-3
Technical Data Sheet (387.78KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
AMPLIMITE HD-20 Series
D Sub Shell Size:
DA
Gender:
Receptacle
No. of Contacts:
15Contacts
Connector Body Material:
Plastic Body
Contact Termination Type:
Solder
Contact Plating:
Gold Plated Contacts
Contact Material:
Phosphor Bronze
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
0
Weight (kg):
.004536

Alternatives

Standard D Sub Connector, Delta D Series, DA, Receptacle, 15 Contacts, Metal Body, Solder

AMPHENOL FCI

1,243 in stock

Price for: Each

1+ Php154.90 10+ Php140.90 100+ Php120.90 250+ Php109.50 more…

Buy

Standard D Sub Connector, NORCOMP - 172 Series, DA, Receptacle, 15 Contacts, Steel Body

NORCOMP

38 in stock

Price for: Each

1+ Php293.60 10+ Php281.40 25+ Php270.10 50+ Php234.70 more…

Buy

Standard D Sub Connector, SD Series, DA, Receptacle, 15 Contacts, Steel Body, Solder

AMPHENOL

89 in stock

Price for: Each

1+ Php106.00 10+ Php96.00 25+ Php89.90 50+ Php86.00 more…

Buy

D SUB CONNECTOR, RECEPTACLE, 15POS

NORCOMP

234 in stock

Price for: Each

1+ Php409.20 10+ Php393.10 25+ Php376.50 50+ Php327.60 more…

Buy

D SUB CONNECTOR, RECEPTACLE, 15POS

NORCOMP

21 in stock

Price for: Each

1+ Php325.00 10+ Php312.40 25+ Php298.80 50+ Php260.00 more…

Buy

D SUB CONNECTOR, RECEPTACLE, 15POS

NORCOMP

1 in stock

Price for: Each

1+ Php453.30 10+ Php434.90 25+ Php416.20 50+ Php375.60 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.