Low

AMP FROM TE CONNECTIVITY  40725  TERMINAL, RING, #10, UNINSUL, FULL REEL

AMP FROM TE CONNECTIVITY 40725
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
AMPLIVAR Series
Wire Size AWG Max:
14AWG
Conductor Area CSA:
2mm²
Stud Size - Metric:
M5
Stud Size - Imperial:
10
Insulator Material:
Uninsulated
Insulator Colour:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366990
Weight (kg):
.000952

Alternatives

TERMINAL, RING TONGUE, #10, CRIMP

AMP FROM TE CONNECTIVITY

33,653 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php15.10 10+ Php14.00 25+ Php10.50 50+ Php9.00 more…

Buy

TERMINAL, RING TONGUE, #10, CRIMP, FULL REEL

MOLEX

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

1+ Php28.30 625+ Php23.10 1250+ Php19.90 2500+ Php17.10 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.