Low

AMP FROM TE CONNECTIVITY  4-643813-2  WIRE-BOARD CONNECTOR RECEPTACLE 12 POSITION, 2.54MM

AMP FROM TE CONNECTIVITY 4-643813-2
Technical Data Sheet (2.59MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
MTA-100 Series
No. of Contacts:
12Contacts
Gender:
Receptacle
Pitch Spacing:
2.54mm
Contact Termination Type:
IDC / IDT
No. of Rows:
1Rows
Contact Plating:
Tin Plated Contacts
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
85366910
Weight (kg):
.002246

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.