Low

AMP FROM TE CONNECTIVITY  3-643817-6  WIRE-BOARD CONNECTOR RECEPTACLE, 6 POSITION, 3.96MM

AMP FROM TE CONNECTIVITY 3-643817-6
Manufacturer Part No:
3-643817-6
Order Code:
1266051
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Pitch Spacing:
3.96mm
No. of Contacts:
6Contacts
Gender:
Receptacle
Product Range:
MTA-156 Series
Contact Termination Type:
IDC / IDT
No. of Rows:
1Rows
Contact Plating:
Tin Plated Contacts
Contact Material:
Copper Alloy
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.002722

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.